628-M50-623-BT1

Heilind Number:EDA628-M50-623-BT1
Manufacturer:EDAC
Manufacturer Number:628-M50-623-BT1
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M50-623-BT1
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M50-623-BT1

Detailed Description

Introducing the 628-M50-623-BT1, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance connectivity. With a sleek receptacle gender and three rows of 50 positions, this connector is a powerhouse for your electronic devices. Featuring a durable steel shell with gold-plated contacts, it ensures secure and reliable data transmission. The Through Hole mount type and PC Tail termination method offer easy installation, while the wide operating temperature range of -55 to 125 °C guarantees functionality in diverse environments. Trust in the 628-M50-623-BT1 for seamless connectivity in your next project.