| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-BT2 |
628-M50-623-BT2
| Heilind Number: | EDA628-M50-623-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-BT2, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance connectivity. With a robust steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission in even the most demanding environments. Featuring three rows and 50 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Trust in the 628-M50-623-BT2 for seamless data transfer in your industrial or commercial setups.

