| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-BT4 |
628-M50-623-BT4
| Heilind Number: | EDA628-M50-623-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-BT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and durable design, this connector is built to last in even the most demanding environments. Featuring a 3-row configuration and a 4-40 threaded standoff mount type, it ensures secure and reliable connections. The PC tail termination method and gold contact plating guarantee optimal conductivity, while the tin shell plating offers excellent corrosion resistance. With 50 positions, this connector provides ample connectivity options. Constructed of robust steel and rated for operation in a wide temperature range from -55 to 125 °C, it is suitable for industrial applications. Trust in the 628-M50-623-BT4 for seamless and efficient data transmission in your systems.

