| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-BT5 |
628-M50-623-BT5
| Heilind Number: | EDA628-M50-623-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M50-623-BT5 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. With a robust amperage rating of 5A, this receptacle is designed for high-performance applications. Featuring three rows of 50 positions each, it offers ample space for secure connections. The 4-40 threaded Boardspacer and Boardlocks ensure easy and durable mounting. Utilizing PC Tail termination and gold contact plating, it guarantees reliable signal transmission. The steel shell with tin plating provides excellent durability, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for industrial and commercial electronics. Upgrade your connectivity with this essential D-Sub component.

