| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-BT6 |
628-M50-623-BT6
| Heilind Number: | EDA628-M50-623-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-BT6, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and electronic applications. With a robust construction and reliable 4-40 Threaded Standoff mount type, this receptacle connector offers unparalleled durability and stability. Featuring 50 gold-plated PC Tail contacts, it ensures efficient signal transmission with minimal interference. The steel shell with tin plating guarantees long-lasting performance even in harsh environments, while its 3-row configuration allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding industrial settings. Elevate your connectivity solutions with the 628-M50-623-BT6 D-Sub Connector.

