| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GN1 |
628-M50-623-GN1
| Heilind Number: | EDA628-M50-623-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-GN1, a high-performance Vertical Machined D-Sub Connector designed for demanding industrial applications. With its robust construction and reliable PC Tail termination method, this receptacle ensures secure and stable connectivity in even the harshest environments. Featuring three rows of 50 gold-plated contacts, it guarantees efficient signal transmission with minimal interference. The nickel-plated steel shell provides excellent durability, while the wide operating temperature range of -55 to 125 °C makes it suitable for use in extreme conditions. Trust in the 628-M50-623-GN1 for your connectivity needs, where quality and performance are paramount.

