| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GN2 |
628-M50-623-GN2
| Heilind Number: | EDA628-M50-623-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-GN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With an amperage rating of 5A, this receptacle connector features three rows of 50 positions, providing ample connection points for your application. Its 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method offers reliable connectivity. The gold contact plating and nickel shell plating guarantee excellent signal transmission and durability. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Ideal for industrial and commercial use, it is a vital component in any electronic system requiring robust and efficient data transfer. Upgrade your connectivity with the 628-M50-623-GN2 D-Sub Connector.

