| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GN4 |
628-M50-623-GN4
| Heilind Number: | EDA628-M50-623-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-GN4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector features a receptacle gender with three rows, allowing for seamless integration into your projects. With a durable mount type of 4-40 Threaded Standoff and Threaded Boardspacer, it ensures secure installation. The PC Tail termination method and gold contact plating guarantee optimal conductivity, while the nickel-plated steel shell offers robust protection. Boasting 50 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial and harsh environment applications. Trust in its quality and performance for all your D-Sub connectivity requirements.

