| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GN5 |
628-M50-623-GN5
| Heilind Number: | EDA628-M50-623-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-GN5, a high-performance Vertical Machined D-Sub Connector designed for critical connectivity applications. With a rugged steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission even in demanding environments. Featuring three rows of 4-40 threaded Boardspacer mount type with Boardlocks, it offers secure and stable installation on PCBs. With 50 positions, it provides ample connectivity options while maintaining signal integrity. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for use in industrial, aerospace, and military applications. Trust the 628-M50-623-GN5 to deliver uncompromising performance for your connectivity needs.

