| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GN6 |
628-M50-623-GN6
| Heilind Number: | EDA628-M50-623-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-GN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for efficient power transmission, this receptacle connector is capable of handling up to 5A of current. With three rows of 50 positions, it offers ample connectivity options for your application. The 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting, while the PC tail termination method guarantees reliable contact. Constructed with a steel shell plated with nickel and gold-plated contacts, this connector is built to withstand harsh environmental conditions, with an operating temperature range of -55 to 125°C. Trust in the quality and performance of this connector for seamless data and power transmission in your systems.

