| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GT1 |
628-M50-623-GT1
| Heilind Number: | EDA628-M50-623-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-GT1 Vertical Machined D-Sub Connector, a cutting-edge solution for high-performance connectivity. Engineered for precision and durability, this receptacle boasts three rows of 50 gold-plated contacts, ensuring seamless data transmission in even the most demanding applications. Its through-hole mount design and PC tail termination method guarantee secure and reliable installation, while its rugged steel shell with tin plating offers superior protection against wear and corrosion. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is built to excel in harsh industrial environments. Trust the 628-M50-623-GT1 to deliver unmatched quality and performance for your connectivity needs.

