| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GT2 |
628-M50-623-GT2
| Heilind Number: | EDA628-M50-623-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-GT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle features three rows of gold-plated contacts, ensuring reliable conductivity with a current rating of 5A. Its durable steel shell with tin plating offers robust protection in harsh environments, while the 4-40 threaded insert mount type facilitates secure installation. With 50 positions available, this connector is ideal for complex electronic systems. Operating seamlessly in temperatures ranging from -55 to 125°C, it guarantees exceptional performance in any application. Upgrade your connectivity setup with this top-of-the-line D-Sub Connector.

