| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GT3 |
628-M50-623-GT3
| Heilind Number: | EDA628-M50-623-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-GT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this receptacle features three rows of 50 gold-plated contacts, ensuring optimal signal transmission in any application. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is quick and secure. The steel shell with tin plating offers excellent protection against environmental factors, while the wide operating temperature range of -55 to 125°C ensures performance in even the harshest conditions. Trust in the quality and precision of this D-Sub connector for seamless connectivity in your projects.

