| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GT5 |
628-M50-623-GT5
| Heilind Number: | EDA628-M50-623-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-GT5 Vertical Machined D-Sub Connector, a powerhouse of connectivity suitable for high-performance applications. Engineered for precision and durability, this receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable signal transmission even in demanding environments. Its 4-40 Threaded Boardspacer and Boardlocks mount type guarantees secure attachment, while the PC Tail termination method simplifies installation. With a rugged steel shell and operating temperature range of -55 to 125 °C, this connector is built to withstand extreme conditions. Trust in the 628-M50-623-GT5 for seamless connectivity in your next project.

