| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-GT6 |
628-M50-623-GT6
| Heilind Number: | EDA628-M50-623-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M50-623-GT6 Vertical Machined D-Sub Connector, a premium component designed for high-performance connectivity. With a rugged steel shell and gold-plated contacts, this receptacle ensures optimal signal transmission and durability in demanding environments. Featuring three rows of 50 positions, it offers ample connectivity options for your application. The 4-40 threaded standoff, boardspacer, and boardlocks mount type allows for secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the quality and reliability of our D-Sub connector for all your connectivity needs.

