| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LN1 |
628-M50-623-LN1
| Heilind Number: | EDA628-M50-623-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-LN1, a high-performance Vertical Machined D-Sub Connector designed for reliable connections in demanding environments. With a robust steel shell and gold-plated contacts, this connector ensures optimal conductivity and durability. Featuring 50 positions spread across three rows, it offers ample connectivity options. The through-hole mount type with PC tail termination method guarantees secure installation. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, this connector is ideal for industrial and military applications. Trust in the 628-M50-623-LN1 for efficient and long-lasting connections in your projects.

