| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LN2 |
628-M50-623-LN2
| Heilind Number: | EDA628-M50-623-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-LN2 Vertical Machined D-Sub Connector, a high-performance solution for your electronic connectivity needs. With a durable steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission in even the most demanding environments. Featuring three rows of 50 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial use. Trust in the quality and precision of this D-Sub connector for seamless integration into your systems.

