| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LN3 |
628-M50-623-LN3
| Heilind Number: | EDA628-M50-623-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Upgrade your electronic connections with the 628-M50-623-LN3 Vertical Machined D-Sub Connector. Designed for high performance, this receptacle connector features three rows of 50 gold-plated positions, ensuring reliable conductivity even in demanding environments. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze, while the nickel-plated steel shell guarantees durability. With an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Trust in the quality and precision of this D-Sub connector for seamless connectivity in your projects.

