| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LN4 |
628-M50-623-LN4
| Heilind Number: | EDA628-M50-623-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-LN4, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance electronic systems. This sleek receptacle boasts three rows of 50 gold-plated contacts, ensuring reliable connectivity with a 5A amperage rating. Its durable steel shell, plated with nickel for enhanced corrosion resistance, guarantees long-lasting durability in even the harshest environments. Featuring a 4-40 Threaded Standoff and Threaded Boardspacer mount type, installation is a breeze. With a wide operating temperature range of -55 to 125 °C, this connector is perfect for industrial and military applications. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.

