| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LN5 |
628-M50-623-LN5
| Heilind Number: | EDA628-M50-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-LN5, a high-performance Vertical Machined D-Sub Connector designed for robust connectivity in demanding applications. With a rugged steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission even in harsh environments. Boasting 50 positions across 3 rows, it offers ample connectivity options for your needs. The 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment to PCBs, while the PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial, aerospace, and military applications. Trust in the 628-M50-623-LN5 for superior performance and durability in your connectivity solutions.

