| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LN6 |
628-M50-623-LN6
| Heilind Number: | EDA628-M50-623-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-LN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek and durable design, this receptacle connector is engineered for reliability in demanding environments. Featuring three rows of 50 positions, it provides ample connectivity options for your applications. The 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting, while the PC tail termination method guarantees efficient installation. Gold contact plating and nickel shell plating offer superior conductivity and corrosion resistance. Constructed with steel shell material, this connector can withstand extreme temperatures ranging from -55 to 125 °C. Trust in the 628-M50-623-LN6 for seamless and dependable connections in your projects.

