| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LT1 |
628-M50-623-LT1
| Heilind Number: | EDA628-M50-623-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-LT1, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance connectivity in demanding industrial environments. Featuring a robust steel shell with durable tin plating, this receptacle ensures reliable operation even in harsh conditions. With three rows of 50 gold-plated contacts, it offers superior signal integrity and conductivity, making it ideal for data transmission and power delivery applications. The Through Hole mount type with PC Tail termination method guarantees easy and secure installation. Engineered for efficiency, this connector is rated for 5 A of current and can withstand temperatures ranging from -55 to 125 °C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with the 628-M50-623-LT1, the perfect choice for professional-grade D-Sub connections.

