| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LT2 |
628-M50-623-LT2
| Heilind Number: | EDA628-M50-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-LT2, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a robust shell made of steel and gold-plated contacts, this receptacle ensures reliable connectivity in even the most demanding environments. Featuring three rows and fifty positions, it offers ample versatility for complex circuitry. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for industrial, aerospace, and telecommunications systems. Upgrade your connectivity with the 628-M50-623-LT2 and experience unparalleled reliability and performance.

