| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LT3 |
628-M50-623-LT3
| Heilind Number: | EDA628-M50-623-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M50-623-LT3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle connector features three rows of 50 gold-plated contacts, ensuring reliable conductivity even in demanding applications. Crafted with a durable steel shell and tin plating, it offers superior durability and corrosion resistance. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of industrial and commercial environments. Trust in the quality and performance of this D-Sub connector for seamless integration into your systems.

