| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LT5 |
628-M50-623-LT5
| Heilind Number: | EDA628-M50-623-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-LT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable power and signal transmission, this receptacle is engineered for optimal performance in demanding environments. With three rows of contacts and a durable steel shell, it offers superior connectivity and durability. Featuring a 4-40 Threaded Boardspacer and Boardlocks for secure mounting, and PC Tail termination for easy installation, this connector is a versatile choice for a wide range of applications. Gold contact plating ensures low contact resistance, while tin shell plating provides corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is suitable for harsh industrial and commercial settings. Trust in the 628-M50-623-LT5 for seamless connectivity in your projects.

