| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-LT6 |
628-M50-623-LT6
| Heilind Number: | EDA628-M50-623-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this receptacle connector features three rows of 50 gold-plated contacts, ensuring optimal signal transmission. The 4-40 threaded standoff, boardspacer, and boardlocks make for secure mounting, while the PC tail termination method simplifies installation. With a rugged steel shell plated in tin, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Ideal for industrial applications, it offers a 5 A amperage rating, meeting the demands of high-power systems. Upgrade your connectivity with this essential component from our D-Sub & D-Ribbon Connectors collection.

