| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-WN2 |
628-M50-623-WN2
| Heilind Number: | EDA628-M50-623-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M50-623-WN2 Vertical Machined D-Sub Connector, a top-of-the-line solution for high-performance connectivity. Designed for precision and durability, this receptacle features three rows of 50 gold-plated contacts, ensuring reliable signal transmission at amperages up to 5A. Its 4-40 threaded insert mount type and PC tail termination method guarantee secure installation in any application. Constructed with a steel shell plated in nickel, this connector offers robust protection against environmental factors, while maintaining optimal conductivity. With an operating temperature range of -55 to 125°C, it is suitable for use in a wide variety of industrial and commercial settings. Trust in the quality and performance of our D-Sub Connector for seamless data and power connections.

