| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-WN4 |
628-M50-623-WN4
| Heilind Number: | EDA628-M50-623-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-WN4, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a robust construction and gold-plated contacts, this connector ensures reliable connectivity in demanding environments. Featuring three rows of 50 positions, it offers ample interface options for complex systems. The 4-40 Threaded Standoff and PC Tail termination method allow for secure and efficient installation. Crafted from durable steel with nickel plating, it guarantees long-lasting durability. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial and aerospace applications. Trust in the 628-M50-623-WN4 for seamless and dependable connectivity in your projects.

