| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-WT1 |
628-M50-623-WT1
| Heilind Number: | EDA628-M50-623-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the ultimate solution for high-performance connectivity. Designed for demanding applications, this receptacle features three rows of 50 gold-plated contacts, ensuring reliable signal transmission at up to 5A of current. With a durable steel shell and tin plating, it offers exceptional durability and corrosion resistance, making it suitable for a wide range of operating environments. The through-hole mount and PC tail termination method provide secure and easy installation, while its wide operating temperature range of -55 to 125°C guarantees performance in harsh conditions. Trust in the quality and precision of our D-Sub Connector for seamless connectivity in your projects.

