| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-WT2 |
628-M50-623-WT2
| Heilind Number: | EDA628-M50-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this receptacle connector features three rows of 50 positions, providing ample space for secure connections. With a 5A amperage rating, it is suitable for a wide range of applications. The 4-40 Threaded Insert_1 mount type ensures easy installation, while the PC Tail termination method guarantees secure and stable connections. Gold contact plating and tin shell plating offer excellent conductivity and corrosion resistance. Constructed from steel, this connector is robust and built to last, even in harsh environments. Operating at temperatures ranging from -55 to 125°C, it is ideal for industrial and commercial use. Trust the 628-M50-623-WT2 for superior performance in all your D-Sub connectivity requirements.

