| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-WT3 |
628-M50-623-WT3
| Heilind Number: | EDA628-M50-623-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M50-623-WT3 Vertical Machined D-Sub Connector, engineered for high-performance connectivity in demanding environments. This rugged receptacle features three rows of gold-plated contacts, delivering reliable signal transmission up to 5A. With a sturdy steel shell and tin plating, it ensures long-lasting durability even in harsh conditions. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. With 50 positions, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -55 to 125°C, it's ideal for industrial and military applications. Trust in the quality and precision of our D-Sub Connector for your critical connectivity needs.

