| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-WT4 |
628-M50-623-WT4
| Heilind Number: | EDA628-M50-623-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-WT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this receptacle connector features three rows of gold-plated contacts, providing secure and efficient data transfer. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is quick and easy. The rugged steel shell with tin plating ensures long-lasting performance, even in harsh environments with an operating temperature range of -55 to 125 °C. Perfect for industrial and commercial applications, this connector is a essential component for your electronic systems. Upgrade to the 628-M50-623-WT4 and experience seamless connectivity like never before.

