| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-WT5 |
628-M50-623-WT5
| Heilind Number: | EDA628-M50-623-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-WT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this receptacle connector features three rows of contact points, accommodating a total of 50 positions. With a 5A amperage rating, it's perfect for power and signal transmission in demanding applications. The 4-40 Threaded Boardspacer and Boardlocks mount type ensures secure installation, while the PC Tail termination method offers easy and efficient connectivity. Gold contact plating guarantees excellent signal conductivity, while the tin shell plating and steel shell material provide robust protection against environmental factors. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for use in a wide range of industries. Trust in the 628-M50-623-WT5 for seamless and dependable connections.

