| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M50-623-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M50-623-WT6 |
628-M50-623-WT6
| Heilind Number: | EDA628-M50-623-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M50-623-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 50 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M50-623-WT6 Vertical Machined D-Sub Connector, a robust and reliable solution for your connectivity needs. With a high amperage rating of 5A, this receptacle connector is designed for optimal performance in demanding applications. Featuring three rows of 50 positions, it offers ample connectivity options. The 4-40 threaded standoff, boardspacer, and boardlocks ensure secure mounting, while the PC tail termination method and gold contact plating guarantee excellent signal transmission. Constructed with a steel shell plated with tin, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the 628-M50-623-WT6 for seamless and durable connections in your projects.

