| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-015 |
629-009-240-015
| Heilind Number: | EDA629-009-240-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-015 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic systems. Designed for optimal performance, this connector features a plug gender and two rows for efficient data transmission. With a through-hole mount type and PC tail termination method, installation is seamless and secure. Its gold flash contact plating ensures low contact resistance, while the nickel shell plating offers durability. With nine positions and M3 threaded hole mating retention, this connector is versatile and dependable. Constructed with steel shell material, it can withstand harsh operating conditions from -55 to 85 °C. Elevate your connectivity with this essential component.

