| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-031 |
629-009-240-031
| Heilind Number: | EDA629-009-240-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug features a robust design with two rows and nine positions, ideal for secure board-to-board connections. With a PC Tail termination method and gold flash contact plating, it ensures reliable signal transmission in any application. The nickel-plated steel shell offers durability, while the .120" through hole mating retention type provides added stability. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. Trust in its performance for seamless data transfer in your projects.

