| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-033 |
629-009-240-033
| Heilind Number: | EDA629-009-240-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-033 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance connector features a rugged steel shell with nickel plating, ensuring durability in various environments. With gold flash contact plating and PC tail termination, it guarantees reliable signal transmission with minimal interference. The two-row design accommodates 9 positions, perfect for versatile connectivity needs. Whether you're a professional in the field or a DIY enthusiast, this connector, with its 4-40 threaded standoff mating retention type, is a must-have component for your projects. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Upgrade your setup with this essential piece of hardware, offering quality and performance you can trust.

