| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-035 |
629-009-240-035
| Heilind Number: | EDA629-009-240-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-035 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for seamless data transmission. This plug connector, designed for optimal performance, features two rows of nine positions, ideal for various applications. With a robust steel shell and secure boardlocks, it ensures stable mounting on your device. The PC Tail termination method, along with gold flash contact plating, guarantees efficient signal transfer with minimal interference. Operating smoothly in a wide temperature range of -55 to 85 °C, it's suitable for diverse environments. Mating retention is effortless with the M3 threaded hole, providing added convenience. Upgrade your connectivity setup with this high-quality D-Sub Connector.

