| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-041 |
629-009-240-041
| Heilind Number: | EDA629-009-240-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-041 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-quality connector features a robust construction with a steel shell plated in nickel, ensuring durability in demanding environments. With PC Tail termination and gold flash contact plating, it guarantees reliable and efficient signal transmission. Its two-row, nine-position layout, combined with a plug gender and boardlocks mount type, offers versatility in various applications. Engineered for performance, it can handle an amperage of 3A with ease. Meeting industry standards, it operates flawlessly in temperatures ranging from -55 to 85°C. Whether for industrial, commercial, or consumer electronics, this connector is the perfect choice to optimize connectivity.

