| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-043 |
629-009-240-043
| Heilind Number: | EDA629-009-240-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-043 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Designed for optimal performance, this plug connector features a 2-row layout with a total of 9 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees long-lasting quality and efficient conductivity. Perfect for board-mounted applications with its secure boardlocks and PC tail termination method, it offers easy installation and stability. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this component is essential for your connectivity needs. Elevate your projects with the superior quality and functionality of our Right Angle D-Sub Connector.

