| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-511 |
629-009-240-511
| Heilind Number: | EDA629-009-240-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-511 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for seamless integration, this two-row plug features a through-hole mount type with PC tail termination, ensuring secure and efficient installation. With a contact plating of Gold Flash and a nickel shell plating, it guarantees optimal conductivity and durability. Its 9 positions and 3A amperage make it suitable for a variety of applications. Crafted with high-quality steel shell material, it can withstand extreme temperatures ranging from -55 to 85°C, offering reliable performance in any environment. Upgrade your connections with this essential component.

