| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-515 |
629-009-240-515
| Heilind Number: | EDA629-009-240-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. Featuring a sturdy steel shell plated with nickel, this connector ensures durability and reliable signal transmission. With a plug gender and two rows of nine positions each, it offers versatile connectivity options. The through-hole mount type and PC tail termination method provide easy and secure installation. Gold flash contact plating guarantees efficient conductivity, even in demanding environments. Mating retention is facilitated through an M3 threaded hole, further enhancing the connector's stability. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

