| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-531 |
629-009-240-531
| Heilind Number: | EDA629-009-240-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-531 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for your connectivity needs. This Plug connector features a rugged steel shell with Nickel plating, ensuring durability and reliable performance in demanding environments. With two rows and nine positions, it offers ample connectivity options for your applications. The PC Tail termination method and Gold Flash contact plating guarantee secure and low-resistance connections. Designed for boardlock mounting, it provides stable attachment to your devices. Meeting industrial standards, this connector operates flawlessly in temperatures ranging from -55 to 85°C, making it ideal for a wide range of applications. Trust in the quality and performance of our Right Angle D-Sub Connector for seamless connectivity.

