| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-535 |
629-009-240-535
| Heilind Number: | EDA629-009-240-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-535 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This plug connector, featuring two rows and nine positions, ensures reliable data transmission with a maximum amperage of 3 A. Its boardlocks mounting type offers secure attachment, while the PC tail termination method simplifies installation. With gold flash contact plating and nickel shell plating, you can trust in its durability and conductivity. The steel shell material and M3 threaded hole mating retention type further enhance its robustness, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

