| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-240-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-240-545 |
629-009-240-545
| Heilind Number: | EDA629-009-240-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-240-545 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a vital component for efficient data transmission. Designed for seamless integration, this connector features a two-row configuration with a plug gender, ideal for boardlocks mounting. Its PC Tail termination method ensures secure and stable connectivity, while the gold flash contact plating guarantees optimal signal transfer. The durable steel shell with nickel plating offers long-lasting performance, even in harsh environments with operating temperatures ranging from -55 to 85 °C. With nine positions for versatile use, and mating retention through an M3 Threaded Hole, this connector is a must-have in your inventory for reliable and high-speed data exchange. Elevate your connectivity experience with this essential component.

