| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-011 |
629-009-340-011
| Heilind Number: | EDA629-009-340-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-011 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a pivotal component in electronic assemblies. Designed for seamless integration, this plug features two rows of 9 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in demanding environments. The through-hole mount type and PC tail termination method facilitate easy installation, while the nickel shell plating offers corrosion resistance. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for industrial applications. Prioritize quality and precision with this essential connector.

