| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-012 |
629-009-340-012
| Heilind Number: | EDA629-009-340-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-012 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug connector boasts a robust amperage of 3A, making it suitable for powering your devices efficiently. With a sturdy steel shell and gold-plated contacts, it ensures reliable signal transmission and durability. Featuring two rows and nine positions, it offers ample connectivity options. Its through-hole mount type with PC tail termination method guarantees secure and stable installation. The nickel-plated shell and 4-40 threaded hole mating retention type further enhance its longevity and versatility. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Explore its full potential and elevate your connectivity experience.

