| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-015 |
629-009-340-015
| Heilind Number: | EDA629-009-340-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-015 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration. This plug connector features two rows for efficient data transfer, with a durable steel shell and gold-plated contacts ensuring long-lasting reliability. With a current rating of 3A, it offers optimal power transmission for various applications. Ideal for through-hole mounting with PC tail termination, it guarantees easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, it's suitable for use in diverse environments. Mating retention is conveniently facilitated through an M3 threaded hole, further enhancing its practicality. Upgrade your connectivity setup with this versatile connector, perfect for industrial, commercial, and electronic applications.

