| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-031 |
629-009-340-031
| Heilind Number: | EDA629-009-340-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-031 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This two-row plug features boardlocks for secure mounting, and PC tail termination for easy installation. With gold contact plating and nickel shell plating, it ensures reliable conductivity and durability. Its 9 positions and 3A amperage make it suitable for high-speed data and power transmission. Built with steel shell material, it can withstand harsh environments, operating smoothly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solutions with this versatile connector.

