| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-009-340-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-009-340-033 |
629-009-340-033
| Heilind Number: | EDA629-009-340-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-009-340-033 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance electronic systems. This plug connector features two rows of gold-plated contacts, ensuring efficient signal transmission with a current rating of 3 A. Its boardlocks mount securely for added stability, while the PC tail termination method simplifies installation. With a durable steel shell plated in nickel, it offers robust protection in demanding environments. Designed for versatility, this connector has 9 positions and mating retention via 4-40 threaded standoffs. Operating flawlessly in temperatures ranging from -55 to 85 °C, it is ideal for industrial and commercial applications where reliability is paramount. Elevate your connectivity with this essential component.

